TMCMA1C226MTRF by Vishay SMD Tantalum Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TMCMA1C226MTRF

Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]

TMCMA1C226MTRF in SMD Tantalum Capacitors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: TMCMA1C226MTRF
RoHS 10 Compliant

Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]

Key Features

  • Small size, suitable for high density packaging
  • Terminations: 100 % matte tin
  • MSL level: 1
  • Compatible with “high volume” automatic pick and place equipment

Technical Attributes

Find Similar Parts
Description Value
Product Width 1.6 mm
Voltage(DC) 16 V
Product Length 3.2 mm
Operating Temperature Max 125 °C
Capacitance 22 uF
Capacitance Tolerance 20%
Operating Temperature Min -55 °C
MSL Level MSL 1 - Unlimited
Ripple Current 164 mA
Manufacturer Size Code A
ESR 2.9 mOhm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532210050
HTSN: 8532210050
CLEAR ALL Compare (0/10)