TFPT1206L1002FM by Vishay PTC Thermistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

TFPT1206L1002FM

Thermistor PTC 10000Ohm ±1% 2-Pin 1206 T/R

TFPT1206L1002FM in PTC Thermistors by Vishay
Avnet Manufacturer Part #: TFPT1206L1002FM
RoHS 10 Exempt

Thermistor PTC 10000Ohm ±1% 2-Pin 1206 T/R

Key Features

  • Alumina substrate base with nickel based PTC thin film element
  • 0603, 0805, and 1206 sizes available
  • Available in tape and reel packaging
  • Standard R25 tolerances: ± 0.5 %, ± 1 %, ± 5 %
  • Operation range -55 °C to +150 °C
  • High stability over the entire temperature range
  • cUL recognized component

Technical Attributes

Find Similar Parts
Description Value
Qualification AEC-Q200
Maximum Voltage Rating 50
Product Range TFPT Series
Operating Temperature Min -55 °C
Operating Temperature Max 150 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533.9000-00
HTSN: 8533.9000-00
CLEAR ALL Compare (0/10)