Manufacturer:
Vishay
Inactivity Warning Dialog
TEMD5510FX01 ambient light sensor is a PIN photodiode with high photo sensitivity in a miniature surface mount device (SMD). The detector chip has 7.5 mm2 sensitive area. It is sensitive to visible light much like the human eye and has peak sensitivity at 540 nm.
Key Features
|
Description | Value |
---|---|---|
|
Type | Chip |
|
Pin Count | 2 |
|
Mounting | Surface Mount |
|
Wavelength | 540 nm |
|
Max Processing Temp | 260 |
|
Supplier Package | SMD |
|
Product Dimensions | 5 x 4.25 x 1.08 mm |
|
Operating Temperature | -40 to 100 °C |
|
MSL Level | MSL 4 - 72 hours |
|
Photodiode Material | Si |
|
Maximum Dark Current | 30 nA |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |