Manufacturer:
Vishay
Inactivity Warning Dialog
The T93 is a small size trimmer - 3/8" x 3/8" x 3/16" - answering PC board mounting requirements. Five versions are available which differ by the position of the control screw in relation to the PC board plane and by the spacing of the terminals.
Excellent operational stability is provided by the use of a cement element.
Key Features
|
Description | Value |
---|---|---|
|
Element Material | Cermet |
|
Operating Temperature Min | -55 |
|
Trimpot Type | Trimmer |
|
Track Resistance | 5 |
|
Operating Temperature Max | 155 |
|
Product Range | T93 Series |
|
Trimpot Shape / Size | 3/8 Inch Square |
|
Adjustment Type | Top Adjust |
|
Number of Turns | 23 |
|
Temperature Coefficient | ± 100ppm/°C |
|
Product Width | 5 mm |
|
Power Rating | 0.5000 W |
|
Resistor Case / Package | SIP |
|
Product Length | 9.7 |
|
Resistance Tolerance | 10 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |