SS5P9HM3_A/I by Vishay Schottky Rectifiers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SS5P9HM3_A/I

Diode Schottky 90V 5A 3-Pin TO-277A Plastic T/R

SS5P9HM3_A/I in Schottky Rectifiers by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: SS5P9HM3_A/I
RoHS 10 Exempt

Diode Schottky 90V 5A 3-Pin TO-277A Plastic T/R

Key Features

  • Very low profile - typical height of 1.1 mm
  • Ideal for automated placement
  • Guardring for overvoltage protection
  • Low forward voltage drop, low power losses
  • High efficiency
  • Low thermal resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified available
    • Automotive ordering code: base P/NHM3

Technical Attributes

Find Similar Parts
Description Value
Average Forward Current 5
Operating Temperature Max 150
MSL Level MSL 1 - Unlimited
Repetitive Peak Reverse Voltage 90
No. of Pins 3
Forward Voltage Max 0.88

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8514400000
HTSN: 8541100080
CLEAR ALL Compare (0/10)