Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Forward Surge Current | 40 |
|
Repetitive Peak Reverse Voltage | 50 |
|
Average Forward Current | 1 |
|
Operating Temperature Max | 150 °C |
|
Diode Configuration | Single |
|
Diode Case Style | DO-214AC (SMA) |
|
Diode Mounting | Surface Mount |
|
Forward Voltage Max | 750 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8514400000 |
HTSN: | 8541100080 |