SR32L500FE66 by Vishay Through Hole Current Sense Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SR32L500FE66

SR3 .0025 1% E66 e3

SR32L500FE66 in Through Hole Current Sense Resistors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: SR32L500FE66
RoHS 10 Compliant
NCNR

SR3 .0025 1% E66 e3

Technical Attributes

Find Similar Parts
Description Value
Resistance 2.5 mOhm
Temperature Coefficient ± 400ppm/°C
Power Rating 3 W
Resistor Case / Package Radial Leaded
Product Range SR Series
Operating Temperature Min -55 °C
Product Width 1.65 mm
Resistor Technology Wirewound
Product Length 15.24 mm
Resistance Tolerance ± 1%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210080
HTSN: 8533210080
CLEAR ALL Compare (0/10)