Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature Max | 175 |
|
Rds(on) Test Voltage | 10 |
|
Transistor Case Style | SOIC |
|
Drain Source Voltage Vds | 30 |
|
Transistor Mounting | Surface Mount |
|
No. of Pins | 8 |
|
Continuous Drain Current Id | 10.8 |
|
Power Dissipation | 6 |
|
Drain Source On State Resistance | 30 |
|
Channel Type | P |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541290080 |
HTSN: | 8541290095 |