SMBJ43CA-E3/5B by Vishay Transient Voltage Suppressors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SMBJ43CA-E3/5B

600W,43V 5%,BIDIR,SMB TVS

SMBJ43CA-E3/5B in Transient Voltage Suppressors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: SMBJ43CA-E3/5B
RoHS 10 Exempt

600W,43V 5%,BIDIR,SMB TVS

Key Features

  • Stand-off Voltage VWM: 43V
  • Bi-directional
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Test Current 1 mA
No. of Pins 2
Configuration Single
ESD Protection No
Direction Bi-Directional
Peak Pulse Power Dissipation 600 W
Mounting Surface Mount
Operating Temperature Max 150 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)