SMBJ170CA-E3/52 by Vishay Transient Voltage Suppressors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SMBJ170CA-E3/52

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins

SMBJ170CA-E3/52 in Transient Voltage Suppressors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: SMBJ170CA-E3/52
RoHS 10 Exempt

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 170 V, 275 V, DO-214AA (SMB), 2 Pins

Key Features

  • Stand-off Voltage VWM: 170V
  • Bi-directional
  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 2
Operating Temperature Max 150 °C
Mounting Surface Mount
Peak Pulse Power Dissipation 600 W
ESD Protection No
Direction Bi-Directional
Configuration Single
Test Current 1 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)