Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Product Range | TRANSZORB SMAJ Series |
|
Maximum Breakdown Voltage | 71.2 V |
|
Clamping Voltage Max | 93.6 V |
|
Mounting | Surface Mount |
|
Direction | Uni-Directional |
|
TVS Polarity | Unidirectional |
|
Diode Mounting | Surface Mount |
|
Diode Case Style | DO-214AC (SMA) |
|
No. of Pins | 2 |
|
Operating Temperature Max | 150 °C |
|
Reverse Standoff Voltage | 58 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |