Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Rds(on) Test Voltage | 4.5 |
|
Transistor Mounting | Surface Mount |
|
No. of Pins | 8 |
|
Channel Type | P Channel |
|
Operating Temperature Max | 150 °C |
|
Transistor Case Style | PowerPAK 1212 |
|
MSL Level | MSL 1 - Unlimited |
|
Continuous Drain Current Id | 18 A |
|
Gate Source Threshold Voltage Max | 1 V |
|
Drain Source Voltage Vds | 20 V |
|
Drain Source On State Resistance | 9 mOhm |
|
Power Dissipation | 39.1 W |
|
Product Range | TrenchFET Series |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |