Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 150 |
|
Rds(on) Test Voltage | 10 |
|
Transistor Mounting | Through Hole |
|
Transistor Case Style | TO-247AC |
|
Continuous Drain Current Id | 20 |
|
Drain Source On State Resistance | 270 |
|
Channel Type | N |
|
Power Dissipation | 250 |
|
No. of Pins | 3 |
|
Drain Source Voltage Vds | 500 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents