Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
No. of Pins | 3 |
|
Drain Source Voltage Vds | 60 |
|
Continuous Drain Current Id | 8.8 |
|
Operating Temperature Max | 150 |
|
Drain Source On State Resistance | 0.28@10V |
|
Channel Type | P |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |