SIC639CD-T1-GE3 by Vishay Gate Drivers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

SIC639CD-T1-GE3

MOSFET Gate Driver Synchronous Buck Single-Channel 5V 50A 35-Pin PowerPAK

Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: SIC639CD-T1-GE3
RoHS 10 Compliant

MOSFET Gate Driver Synchronous Buck Single-Channel 5V 50A 35-Pin PowerPAK

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 125 °C
Supply Voltage Max 5.5 V
Operating Temperature Min -40 °C
Output Current 50 A
IC Mounting Surface Mount
IC Generic Number SiC639
Switching Frequency Max 1.5 MHz
No. of Channels 2
Input Delay 10 ns
Output Delay 10 ns
Input Voltage Max 24 V
Input Voltage Min 2.7 V
IC Case / Package PowerPAK MLP-EP
No. of Pins 31
Driver Configuration Low Side
Input Type PWM
Power Switch Type MOSFET
Supply Voltage Min 4.5 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8542390000
HTSN: 8542390001
CLEAR ALL Compare (0/10)