Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Channel Type | P |
|
MSL Level | MSL 1 - Unlimited |
|
Operating Temperature Max | 150 |
|
Rds(on) Test Voltage | 10 |
|
Transistor Mounting | Surface Mount |
|
Drain Source Voltage Vds | 40 |
|
Continuous Drain Current Id | 18 |
|
Drain Source On State Resistance | 25 |
|
Power Dissipation | 39 |
|
Transistor Case Style | PowerPAK 1212 |
|
No. of Pins | 8 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |