Si4925DDY-T1-GE3 by Vishay MOSFET Arrays | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

Si4925DDY-T1-GE3

MOSFET Array, Dual P Channel, 30 V, 8 A, 29 MilliOhms, SOIC, 8 Pins

Si4925DDY-T1-GE3 in MOSFET Arrays by Vishay
Vishay
Manufacturer: Vishay
Product Category: Discretes, FETs, MOSFET Arrays
Avnet Manufacturer Part #: SI4925DDY-T1-GE3
RoHS 10 Compliant

MOSFET Array, Dual P Channel, 30 V, 8 A, 29 MilliOhms, SOIC, 8 Pins

Key Features

  • Halogen-free
  • TrenchFET® Power MOSFET
  • 100 % UIS Tested

Technical Attributes

Find Similar Parts
Description Value
No. of Pins 8
Transistor Case Style SOIC
Operating Temperature Max 150 °C
Channel Type Dual P Channel
Continuous Drain Current Id P Channel 8 A
Drain Source Voltage Vds P Channel 30 V
Power Dissipation P Channel 5 W
Drain Source On State Resistance P Channel 29 mOhm
MSL Level MSL 1 - Unlimited

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)