Si2302CDS-T1-E3 by Vishay Single MOSFETs | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

Si2302CDS-T1-E3

N-CHANNEL 20-V (D-S) MOSFET

Si2302CDS-T1-E3 in Single MOSFETs by Vishay
Vishay
Manufacturer: Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SI2302CDS-T1-E3
RoHS 10 Compliant

N-CHANNEL 20-V (D-S) MOSFET

Key Features

  • TrenchFET® Power MOSFET
  • VDS (V) is 20 for RDS(on) (Ω) 0.057 at VGS = 4.5 V

Technical Attributes

Find Similar Parts
Description Value
Continuous Drain Current Id 2.6
Drain Source Voltage Vds 20
No. of Pins 3
Drain Source On State Resistance 57@4.5V
Channel Type N
MSL Level MSL 1 - Unlimited
Operating Temperature Max 150

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541290080
HTSN: 8541210095
CLEAR ALL Compare (0/10)