RWR89S5R36FRB12 by Vishay Through Hole Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RWR89S5R36FRB12

ESS-2B 5.36 1% RWR89S5R36FR B12

RWR89S5R36FRB12 in Through Hole Resistors by Vishay
Vishay
Manufacturer: Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RWR89S5R36FRB12
RoHS Non-Compliant

ESS-2B 5.36 1% RWR89S5R36FR B12

Key Features

  • High temperature silicone coated
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
  • “S” level failure rate available

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55
Operating Temperature Max 250
Temperature Coefficient 50.0000 ppm/°C
Resistor Type High Reliability, MIL-PRF-39007
Product Range RWR Series
Resistor Case / Package Axial
Power Rating 3.0000 W
Product Length 14.22
Resistance 5.36 Ohm
Resistance Tolerance 1

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210080
HTSN: 8533210080
CLEAR ALL Compare (0/10)