RWR89N3R01FSB12 by Vishay Through Hole Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RWR89N3R01FSB12

ESN-2B 3.01 1% RWR89N3R01FS B12

RWR89N3R01FSB12 in Through Hole Resistors by Vishay
Vishay
Manufacturer: Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RWR89N3R01FSB12
RoHS Non-Compliant

ESN-2B 3.01 1% RWR89N3R01FS B12

Key Features

  • High temperature silicone coated
  • Complete welded construction
  • Qualified to MIL-PRF-39007
  • Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
  • “S” level failure rate available

Technical Attributes

Find Similar Parts
Description Value
Product Diameter 4.75 mm
Product Length 14.22 mm
Resistance 3.01
Operating Temperature Max 250 °C
Operating Temperature Min -65 °C
MSL Level MSL 1 - Unlimited
Temperature Coefficient 50.0000 ppm/°C
Power Rating 3.0000 W
Voltage Rating -999 V
Resistor Type High Reliability, MIL-PRF-39007
Resistor Case / Package Axial
Product Range RWR Series
Resistance Tolerance 1

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210080
HTSN: 8533210080
CLEAR ALL Compare (0/10)