Manufacturer:
Vishay
Product Category:
Resistors,
Through Hole Current Sense Resistors
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Resistance | 332 |
|
Product Length | 22.23 mm |
|
Operating Temperature Max | 250 °C |
|
Temperature Coefficient | 650.0000 ppm/°C |
|
Operating Temperature Min | -55 °C |
|
Product Range | RWR Series |
|
Resistor Case / Package | Axial |
|
Resistance Tolerance | 1 |
|
Power Rating | 5.0000 W |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |