RPH100V22002KB by Vishay Panel/Chassis Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

RPH100V22002KB

Resistor, 220 kOhm, ± 10%, 100 W, Thick Film, Power, Screw

Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: RPH100V22002KB
RoHS 6 Compliant
NCNR

Resistor, 220 kOhm, ± 10%, 100 W, Thick Film, Power, Screw

Technical Attributes

Find Similar Parts
Description Value
Resistor Terminals Screw
Operating Temperature Max 125 °C
Operating Temperature Min -55 °C
Product Width 46.7 mm
Resistance 220 kOhm
Product Range RPH 100 Series
Product Length 65.2 mm
Resistance Tolerance ± 10%
Power Rating 100 W
Resistor Technology Thick Film
Temperature Coefficient ± 150ppm/°C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210090
HTSN: 8533210010
CLEAR ALL Compare (0/10)