Manufacturer:
Vishay
Product Category:
Resistors,
Panel/Chassis Mount Resistors
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Power Rating | 50 W |
|
Product Length | 70.64 mm |
|
Resistance | 100 Ohm |
|
Operating Temperature Max | 250 °C |
|
Product Range | RH Series |
|
Product Width | 28.96 mm |
|
Temperature Coefficient | 20.0000 ppm/°C |
|
Operating Temperature Min | -55 °C |
|
Resistor Terminals | Solder Lug |
|
Resistance Tolerance | 1 |
|
Resistor Mounting | Flange Mount |
|
Resistor Technology | Wirewound |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |