Manufacturer:
Vishay
Product Category:
Resistors,
Surface Mount Resistors
Inactivity Warning Dialog
These chip resistors are available in both “top side” and “wraparound” termination styles in a variety of sizes. They incorporate self passivated, enhanced Tantalum Nitride films, to give superior performance on moisture resistance, voltage coefficient, power handling and resistance stability. The terminations consist of an adhesion layer, a leach resistant nickel barrier, and solder coating. This product will out-perform all requirements of characteristic E of MIL-PRF-55342,
Key Features
|
Description | Value |
---|---|---|
|
Power Rating | 0.2 W |
|
Product Length | 2.03 mm |
|
Qualification | MIL-PRF-55342 |
|
Operating Temperature Min | -55 |
|
Operating Temperature Max | 125 |
|
Resistance Tolerance | 0.1 |
|
Product Width | 1.27 mm |
|
Product Range | PTN Series |
|
Resistor Case / Package | 805 |
|
Resistor Type | Precision |
|
Resistance | 49.9 Ohm |
|
Temperature Coefficient | 25 ppm/°C |
|
Resistor Technology | Thin Film |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |