Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Product Range | P11S Series |
|
Shaft Length | 19.05 mm |
|
Track Resistance | 30 MOhm |
|
Operating Temperature Min | -55 °C |
|
Potentiometer Terminals | Solder Lug |
|
Adjustment Type | Slotted |
|
Product Length | 38.46 mm |
|
Resistance Tolerance | ± 20% |
|
Temperature Coefficient | ± 150ppm/°C |
|
Shaft Diameter | 3.175 mm |
|
Product Width | 12.5 mm |
|
Resistor Technology | Cermet |
|
Number of Gangs | 2 |
|
Potentiometer Mounting | Panel Mount |
|
Number of Turns | 1 |
|
Operating Temperature Max | 125 °C |
Description | Value |
---|---|
ECCN: | EAR99 |