P11S1G0FGSY00472MA by Vishay Rotary Potentiometers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

P11S1G0FGSY00472MA

Rotary Potentiometer, Cermet, 4.7 kOhm, 1Turn, Linear, 1 W, ± 20%

P11S1G0FGSY00472MA in Rotary Potentiometers by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: P11S1G0FGSY00472MA
RoHS 6 Compliant
NCNR

12.5 mm Modular Panel Potentiometer Cermet (P11S) or Conductive Plastic Elements (P11A)

Key Features

  • 12.5 mm square single turn panel control
  • Five shaft diameters and 29 terminal styles
  • Multiple assemblies - up to seven modules
  • Tests according to CECC 41000 or IEC 60393-1
  • GAM T1
  • P11S version for industrial, military, and aeronautics applications
  • P11A version for professional audio applications
  • Low current compatibility
  • Shaft and panel sealed version
  • Up to twenty-one indent positions
  • Rotary and push/push switch options
  • Concentric shafts
  • Custom designs on request

Technical Attributes

Find Similar Parts
Description Value
Shaft Diameter 6 mm
Temperature Coefficient 150 ppm/°C
Operating Temperature Max 125 °C
Product Length 12.5 mm
Resistance Tolerance 20
Operating Temperature Min -55 °C
Power Rating 1 W
Product Range P11S Series
Potentiometer Mounting Panel Mount
Number of Gangs 1
Adjustment Type Slotted
Potentiometer Terminals Solder Lug
Resistor Technology Cermet
Product Width 13.1 mm
Track Taper Linear
Number of Turns 1
Track Resistance 4.7 kOhm
Shaft Length 16 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8533210090
HTSN: 8533210010
CLEAR ALL Compare (0/10)