NTCS0805E3 104JXT by Vishay NTC Thermistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NTCS0805E3 104JXT

Thermistor NTC 100KOhm 5% 2-Pin 0805 Paper T/R

NTCS0805E3 104JXT in NTC Thermistors by Vishay
Avnet Manufacturer Part #: NTCS0805E3104JXT
RoHS 10 Exempt

Size 0805 chip thermistors with a negative temperature coefficient. The device has no marking.

Key Features

  • TCR ranging from - 6 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts
Description Value
Qualification AEC-Q200
Type NTC
Product Range NTCS0805E3 T Series
Operating Temperature Max 150 °C
Description of Terminals Leadless
Operating Temperature Min -40 °C

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)