NTCS0603E3473FHT by Vishay NTC Thermistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

NTCS0603E3473FHT

Thermistor, NTC, 47 kohm, NTCS Series, 3960 K, SMD

NTCS0603E3473FHT in NTC Thermistors by Vishay
Avnet Manufacturer Part #: NTCS0603E3473FHT
Secondary Manufacturer Part #:  238161535473
RoHS 10 Exempt

Thermistor, NTC, 47 kohm, NTCS Series, 3960 K, SMD

Key Features

  • TCR ranging from - 7 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts
Description Value
Type NTC
Accuracy ±1 %
Description of Terminals Leadless
Operating Temperature Min -40 °C
Maximum Power Rating 125 mW
Qualification AEC-Q200
Operating Temperature Max 150 °C
Product Range NTCS0603E3 T Series

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)