MMSZ5231B-E3-08 by Vishay Zener Diodes | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MMSZ5231B-E3-08

ZENER DIODE SOD123

MMSZ5231B-E3-08 in Zener Diodes by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: MMSZ5231B-E3-08
RoHS 10 Compliant

ZENER DIODE SOD123

Key Features

  • Nominal Zener Voltage Range (VZ at IZT1) : 5.1
  • Silicon planar Zener diodes
  • Standard Zener voltage tolerance is ± 5 % with a “B” suffix, suffix “C” is ± 2 % tolerance
  • AEC-Q101 qualified
  • ESD capability according to AEC-Q101:
    • Human body model > 8 kV
    • Machine model > 800 V
  • Base P/N-HE3 - RoHS-compliant, AEC-Q101 qualified

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 150
Zener Voltage Nom 5.1
Diode Case Style SOD-123
Diode Mounting Surface Mount
Power Dissipation 500

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8541100050
HTSN: 8541100050
CLEAR ALL Compare (0/10)