Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Forward Voltage Max | 1.1 |
|
No. of Pins | 3 |
|
Reverse Recovery Time | 4 |
|
Repetitive Peak Reverse Voltage | 70 |
|
Average Forward Current | 0.2 |
|
Operating Temperature Max | 150 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100080 |
HTSN: | 8541100080 |