Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resistor Case / Package | 0603 [1608 Metric] |
|
Resistor Technology | Thin Film |
|
Power Rating | 100 mW |
|
Product Length | 1.55 mm |
|
Resistor Mounting | Surface Mount |
|
Product Range | MCT 0603 VG01 Series |
|
Product Width | 0.85 mm |
|
Operating Temperature Max | 125 °C |
|
Operating Temperature Min | -55 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210045 |
HTSN: | 8533210030 |