Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Diode Configuration | Dual Common Cathod |
|
Repetitive Peak Reverse Voltage | 100 |
|
No. of Pins | 3 |
|
Diode Case Style | TO-220AB |
|
Average Forward Current | 20 |
|
Forward Voltage Max | 800 |
|
Operating Temperature Max | 150 |
|
Diode Mounting | Through Hole |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |