Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Capacitance | 60 F |
|
Capacitance Tolerance | -20%, +50% |
|
Lifetime @ Temperature | 2000 hours @ 85°C |
|
ESR | 13 mOhm |
|
Operating Temperature Min | -40 °C |
|
Voltage(DC) | 3 V |
|
Lead Spacing | 7.5 mm |
|
Product Diameter | 18 mm |
|
Operating Temperature Max | 85 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532220020 |
HTSN: | 8532220020 |