MAL223551011E3 by Vishay EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MAL223551011E3

5F 3,0V 10x20 85°C 1000h

MAL223551011E3 in EDLC - Electric Double Layer Capacitors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: MAL223551011E3
RoHS 6 Compliant

5F 3,0V 10x20 85°C 1000h

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 3 V
ESR 32 mOhm
Capacitance Tolerance -20%, +50%
Product Diameter 10 mm
Lifetime @ Temperature 2000 hours @ 85°C
Operating Temperature Max 85 °C
Capacitance 5 F
Operating Temperature Min -40 °C
Lead Spacing 5 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)