Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Capacitance Tolerance | -20%, +50% |
|
ESR | 28 mOhm |
|
Product Diameter | 10 mm |
|
Operating Temperature Max | 85 °C |
|
Capacitance | 5 F |
|
Operating Temperature Min | -40 °C |
|
Voltage(DC) | 2.7 V |
|
Lead Spacing | 5 mm |
|
Lifetime @ Temperature | 1000 hours @ 85°C |
Description | Value |
---|---|
ECCN: | EAR99 |