Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Capacitance Tolerance | -20%, +80% |
|
Capacitor Mounting | Surface Mount |
|
Capacitance | 15 F |
|
ESR | 1.2 mOhm |
|
Product Width | 24 mm |
|
Operating Temperature Max | 85 °C |
|
Voltage(DC) | 2.8 V |
|
Capacitor Terminals | Gull Wing |
|
Product Length | 12 mm |
|
Lifetime @ Temperature | 1000 hours @ 70°C |
|
Operating Temperature Min | -20 °C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532220020 |
HTSN: | 8532220020 |