Manufacturer:
Vishay
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Lead Spacing | 12.5 mm |
|
Operating Temperature Min | -20 °C |
|
Product Width | 12 x 10 |
|
Capacitance Tolerance | -20%, +80% |
|
Product Diameter | 12 mm |
|
Capacitance | 15 F |
|
Voltage(DC) | 5.6 V |
|
ESR | 2.4 mOhm |
|
Lifetime @ Temperature | 1000 hours @ 85°C |
|
Operating Temperature Max | 85 °C |
|
Capacitor Mounting | Through Hole |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532220020 |
HTSN: | 8532220020 |