MAL219691202E3 by Vishay EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MAL219691202E3

15F 2,8V 12,0x5,0 70°C 1000h

MAL219691202E3 in EDLC - Electric Double Layer Capacitors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: MAL219691202E3
RoHS 10 Compliant
NCNR

Energy Storage Double Layer Capacitors

Key Features

• Polarized capacitor with high charge density,
alternative product to rechargeable backup
batteries
• Dielectric: electric double layer
• Radial leads, cylindrical case, insulated with a
blue sleeve
• Available in both vertical and low-profile versions
• Unlimited charge and discharge cycle numbers
• No charge-discharge control circuitry and no series
resistor necessary
• Maintenance-free, no periodic replacement or service
necessary
• Ecologically beneficial (no Cd, no Li)

Technical Attributes

Find Similar Parts
Description Value
Voltage(DC) 2.8 V
Lead Spacing 12.5 mm
Operating Temperature Min -20 °C
Capacitance Tolerance -20%, +80%
Capacitance 15 F
ESR 1.2 mOhm
Product Diameter 12 mm
Product Width 12 x 5
Lifetime @ Temperature 1000 hours @ 85°C
Operating Temperature Max 85 °C
Capacitor Terminals PC Pin
Capacitor Mounting Through Hole

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532220020
HTSN: 8532220020
CLEAR ALL Compare (0/10)