MAL219691153E3 by Vishay EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MAL219691153E3

4F 4,2V 13,0x14,0x2,5 70°C 1000h

MAL219691153E3 in EDLC - Electric Double Layer Capacitors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: MAL219691153E3
RoHS 10 Compliant
NCNR

4F 4,2V 13,0x14,0x2,5 70°C 1000h

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -20 °C
Capacitance 4 F
ESR 7500 mOhm
Lifetime @ Temperature 1000 hours @ 85°C
Product Length 13 mm
Voltage(DC) 4.2 V
Product Width 14 mm
Operating Temperature Max 70 °C
Capacitance Tolerance -20%, +80%

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532220020
HTSN: 8532220020
CLEAR ALL Compare (0/10)