MAL219691152E3 by Vishay EDLC - Electric Double Layer Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MAL219691152E3

4F 2,8V 7,0x14,0x2,5 70°C 1000h

MAL219691152E3 in EDLC - Electric Double Layer Capacitors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: MAL219691152E3
RoHS 10 Compliant
NCNR

4F 2,8V 7,0x14,0x2,5 70°C 1000h

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Max 70 °C
Capacitor Terminals Gull Wing
Voltage(DC) 2.8 V
Product Length 7 mm
Capacitance 4 F
Operating Temperature Min -20 °C
Capacitance Tolerance -20%, +80%
Lifetime @ Temperature 1000 hours @ 70°C
ESR 5 mOhm
Capacitor Mounting Surface Mount
Product Width 14 mm

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532.29.00.40
HTSN: 8532.29.00.40
CLEAR ALL Compare (0/10)