MAL215097112E3 by Vishay SMD Aluminum Electrolytic Capacitors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

MAL215097112E3

330uF 50V 12,5x12,5x13 105°C 3000h

MAL215097112E3 in SMD Aluminum Electrolytic Capacitors by Vishay
Avnet Manufacturer Part #: MAL215097112E3
Secondary Manufacturer Part #:  222215097112
RoHS 10 Compliant

Aluminum Capacitors Radial Miniature, Low Impedance

Key Features

• Very long useful life: 4000 h to 10 000 h at
105 °C, high stability, high reliability
• Very low impedance and low ESR in smaller
case sizes than the 136 RVI series
• Excellent ripple current capability
• AEC-Q200 qualified
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Radial leads, cylindrical aluminum case with pressure
relief, insulated with a blue sleeve
• Charge and discharge proof

Technical Attributes

Find Similar Parts
Description Value
Operating Temperature Min -55 °C
Polarity Polar
Product Width 12.5 x 13
Product Diameter 12.5 mm
Voltage(DC) 50 V
Capacitance 330 uF
Capacitance Tolerance 20%
Operating Temperature Max 105 °C
Lifetime @ Temperature 3000 hours @ 105°C
Ripple Current 690 mA

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8532220020
HTSN: 8532220020
CLEAR ALL Compare (0/10)