Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Operating Temperature Max | 105 °C |
|
ESR | 0.086 mOhm |
|
Voltage(DC) | 100 V |
|
Operating Temperature Min | -40 °C |
|
Capacitance | 2,200 uF |
|
Capacitance Tolerance | 20% |
|
Polarity | Polar |
|
Capacitor Terminals | Snap-In |
|
Lead Spacing | 10 mm |
|
Ripple Current | 3720 mA |
|
Product Diameter | 35 mm |
|
Lifetime @ Temperature | 10000 hours @ 105°C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532.1000-00 |
HTSN: | 8532.1000-00 |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
VIS-VISH-N-A0002265450-1 PCN | EOL-Documentation | 20160109 |