Manufacturer:
Vishay
Product Category:
Resistors,
Resistor Networks and Arrays
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Resistance | 4.7 |
|
Product Width | 2.49 |
|
Resistance Tolerance | 2 |
|
Product Length | 24.97 mm |
|
Operating Temperature Max | 125 °C |
|
Resistor Mounting | Through Hole |
|
Resistor Terminals | Pin |
|
Resistor Technology | Thick Film |
|
Operating Temperature Min | -55 °C |
|
Terminal Pitch | 2.54 mm |
|
Power Rating | 1.0800 W |
|
Temperature Coefficient | 300.0000 ppm/°C |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8533210090 |
HTSN: | 8533210050 |