LPS0600H4700JB by Vishay Panel/Chassis Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LPS0600H4700JB

LPS 600 H 470U 5% BO15 e

LPS0600H4700JB in Panel/Chassis Mount Resistors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: LPS0600H4700JB
RoHS 10 Exempt
NCNR

LPS 600 H 470U 5% BO15 e

Key Features

  • 600 W at 85°C bottom case temperature
  • Wide resistance range: 0.3 Ω to 900 kΩ E24 series
  • Non inductive
  • Easy mounting
  • Low thermal radiation of the case

Technical Attributes

Find Similar Parts
Description Value
Temperature Coefficient 150 ppm/°C
Power Rating 600 W
Resistance Tolerance 5
Resistor Terminals Screw Terminal
Product Length 64.7
Product Width 60 mm
Product Range LPS 600 Series
Resistance 470 Ohm
Operating Temperature Min -55
Operating Temperature Max 155
Resistor Technology Thick Film
Resistor Mounting Bolt-On

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)