LPS0300L10R0KB by Vishay Panel/Chassis Mount Resistors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LPS0300L10R0KB

LPS 300 L 10U 10% BO15 e

LPS0300L10R0KB in Panel/Chassis Mount Resistors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: LPS0300L10R0KB
RoHS 6 Compliant
NCNR

LPS 300 L 10U 10% BO15 e

Key Features

  • 300 W at 85 °C bottom case temperature
  • Wide resistance range: 0.3 Ω to 900 kΩ E24 series
  • Non inductive
  • Easy mounting
  • Low thermal radiation of the case

Technical Attributes

Find Similar Parts
Description Value
Resistor Terminals Screw Terminal
Resistor Technology Thick Film
Resistance Tolerance 10
Resistor Mounting Bolt-On
Product Length 64.7
Operating Temperature Max 120
Product Range LPS 300 Series
Resistance 10 Ohm
Product Width 60 mm
Operating Temperature Min -55
Temperature Coefficient 300 ppm/°C
Power Rating 300 W

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)