Manufacturer:
Vishay
Inactivity Warning Dialog
Third generation Power MOSFETs from Vishay provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness
The TO-220AB package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50 W. The low thermal resistance and low package cost of the TO-220AB contribute to its wide acceptance throughout the industry
Key Features
|
Description | Value |
---|---|---|
|
Transistor Mounting | Through Hole |
|
Operating Temperature Max | 150 °C |
|
Transistor Case Style | TO-220AB |
|
Rds(on) Test Voltage | 10 |
|
Drain Source On State Resistance | 3 Ohm |
|
Power Dissipation | 125 W |
|
Channel Type | N Channel |
|
No. of Pins | 3 |
|
Continuous Drain Current Id | 4.1 A |
|
Product Range | IRFBE30 Series |
|
Drain Source Voltage Vds | 800 V |
|
Gate Source Threshold Voltage Max | 4 V |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |
Documents
Title | Download | Type | Date Published |
---|---|---|---|
retraction as all parts are still available and active | EOL-Documentation | 20201030 |