IHLP5050CEER2R2M01 by Vishay SMD Power Inductors | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

IHLP5050CEER2R2M01

Power Inductor (SMD), 2.2 µH, 16 A, Shielded, 29 A, IHLP-5050CE-01 Series

IHLP5050CEER2R2M01 in SMD Power Inductors by Vishay
Vishay
Manufacturer: Vishay
Avnet Manufacturer Part #: IHLP5050CEER2R2M01
RoHS 10 Compliant

Power Inductor (SMD), 2.2 µH, 16 A, Shielded, 29 A, IHLP-5050CE-01 Series

Key Features

  • Lowest height (3.5 mm) in this package footprint
  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/μH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction

Technical Attributes

Find Similar Parts
Description Value
Inductance 2.2 uH
Inductor Case / Package 5050
Product Length 13.58
Product Range IHLP-5050CE-01 Series
DC Resistance Max 7.2 mOhm
Inductor Construction Shielded
Product Width 12.9 mm
Saturation Current (Isat) 29 A
RMS Current (Irms) 16 A
Inductance Tolerance 20

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: PARTS...
HTSN: PARTS...
CLEAR ALL Compare (0/10)