Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
DC Resistance Max | 69 mOhm |
|
Product Length | 4 |
|
Inductor Case / Package | 1515 |
|
Saturation Current (Isat) | 2.05 A |
|
Inductance | 4.7 uH |
|
Inductance Tolerance | 20 |
|
Inductor Construction | Shielded |
|
RMS Current (Irms) | 2.3 A |
|
Product Range | IFSC-1515AH-01 Series |
|
Product Width | 4 mm |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | PARTS... |
HTSN: | PARTS... |