Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Test Current | 1 mA |
|
Operating Temperature Max | 150 °C |
|
Peak Pulse Power Dissipation | 504 W |
|
Number of Elements per Chip | 1 |
|
Mounting | Surface Mount |
|
Direction | Bi-Directional |
|
Capacitance | 600 pF |
|
ESD Protection | Yes |
|
No. of Pins | 3 |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8541100080 |
HTSN: | 8541100080 |