Manufacturer:
Vishay
Inactivity Warning Dialog
Key Features
|
Description | Value |
---|---|---|
|
Capacitor Mounting | Through Hole |
|
Suppression Class | X2 |
|
Capacitance Tolerance | 10% |
|
Operating Temperature Max | 110 °C |
|
Lead Spacing | 37.5 mm |
|
dv/dt Rating | 100 V/us |
|
Voltage Rating X | 310 Vac |
|
Operating Temperature Min | -40 °C |
|
Capacitance | 2.2 uF |
|
Humidity Rating | GRADE II (Test Condition A) |
Description | Value |
---|---|
ECCN: | EAR99 |
SCHEDULE B: | 8532250070 |
HTSN: | 8532250070 |